EBC13DRTI

Heilind Number:SULEBC13DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRTI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRTI

Detailed Description

The EBC13DRTI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. This female connector has two rows of 26 contacts each, with a pitch of 2.54mm. Its straight orientation and threaded mount type offer easy and secure installation on PCBs. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. The termination method is through-hole, with matte tin plating for added durability. With a compact design and a connector height of 10.95mm, it saves space on the PCB while providing robust connectivity. The EBC13DRTI is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.