| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DRTN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DRTN-S13 |
EBC13DRTN-S13
| Heilind Number: | SULEBC13DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DRTN-S13, a high-performance board-to-board PCB connector designed for female gender applications. With two rows and a pitch of 2.54mm, this connector offers 26 positions for seamless connectivity. Featuring durable PBT and phosphor bronze construction, it ensures reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts provide excellent conductivity at a voltage of 700VAC and an amperage of 3A. The termination method of card extender and termination plating of matte tin guarantee secure and lasting connections. With a straddle orientation and a compact connector height of 10.95mm, it is ideal for space-constrained applications. Trust in the EBC13DRTNS13 for high-quality and efficient board-to-board connections.

