EBC13DRTN

Heilind Number:SULEBC13DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRTN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRTN

Detailed Description

Introducing the EBC13DRTN, a high-performance board-to-board PCB connector designed for reliability and durability. With a pitch of 2.54mm (.1 in) and featuring two rows of 26 positions each, this connector offers seamless connectivity in electronic applications. The female connector, with a straight orientation and no mounting requirements, is easy to install and use. Constructed with PBT and phosphor bronze materials, it ensures optimal performance even in harsh operating conditions with a wide temperature range of -65 to 125°C. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and signal integrity, with a maximum voltage rating of 700 VAC and amperage of 3A. The matte tin termination plating further enhances durability. With a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the EBC13DRTN is ideal for space-constrained PCB layouts. Trust in this connector for high-reliability connections in your electronic devices.