EBC13DRTS-S13

Heilind Number:SULEBC13DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DRTS-S13

Detailed Description

The EBC13DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a durable construction with PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The 26 positions, full bellow contact type, and side hole mount make it ideal for complex circuit connections. Gold-plated contacts guarantee low contact resistance, while matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Straddle orientation and a compact design with a height of 10.95mm and width of 8.38mm allow for efficient PCB integration. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EBC13DRTS-S13 connector delivers outstanding performance and durability.