EBC13DRTS

Heilind Number:SULEBC13DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRTS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRTS

Detailed Description

Introducing the EBC13DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and side hole mount type offer versatility in installation. Using a reliable thru-hole termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity with a current rating of 3A and a voltage of 700 VAC. The straight orientation and 26 positions make it ideal for various circuit board setups. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, military, and industrial uses. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB while ensuring secure connections. Trust the EBC13DRTS for your critical interconnect needs.