EBC13DRXH

Heilind Number:SULEBC13DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRXH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRXH

Detailed Description

Introducing the EBC13DRXH, a high-quality board-to-board PCB connector designed for efficient and reliable connections in electronic systems. This female connector features two rows with a pitch of 2.54mm (.1 in), allowing for precise alignment on the PCB. With a current rating of 3A and a voltage capacity of 700VAC, it ensures optimal performance even in demanding applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and clearance hole mount type make installation hassle-free. Meeting stringent operating temperature requirements from -65 to 125°C, this connector is suitable for use in a wide range of environments. With 26 positions and a tail length of 4.7mm (.185 in), it offers ample connectivity options while maintaining a compact design. The termination plating in matte tin further enhances its durability. Trust the EBC13DRXH for seamless and long-lasting connections in your electronic projects.