EBC13DRXI

Heilind Number:SULEBC13DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DRXI

Detailed Description

Introducing the EBC13DRXI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The gold-plated contact pins guarantee low contact resistance and enhanced signal transmission. With a straight orientation and threaded mount type, installation is secure and straightforward. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With 26 positions and a pitch of 2.54mm, it offers ample connectivity options. The matte tin termination plating ensures long-term durability. Perfect for hi-rel applications, the EBC13DRXI is a standout choice for board-to-board connections.