EBC13DRXN

Heilind Number:SULEBC13DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRXN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRXN

Detailed Description

Introducing the EBC13DRXN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 26 positions, allowing for secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The contact plating of gold ensures optimal signal transmission, while the termination method of thru hole mounting guarantees easy installation. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained designs. Operating smoothly in temperatures ranging from -65 to 125°C, it is a dependable choice for harsh environments. Trust the EBC13DRXN for efficient and long-lasting board-to-board connections in your electronic devices.