EBC13DRXS

Heilind Number:SULEBC13DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DRXS

Detailed Description

Introducing the EBC13DRXS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it meets the demands of various power and signal transmission systems. The female connector with two rows and 26 positions offers versatile connectivity options. Its side-hole mount type and through-hole termination method provide secure and stable installation on PCBs. The gold-plated phosphor bronze contacts guarantee low contact resistance and high signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves valuable space on PCBs. The matte tin termination plating ensures solderability and corrosion resistance. Ideal for hi-rel applications, the EBC13DRXS is a dependable choice for demanding electronic designs.