EBC13DRYH-S13

Heilind Number:SULEBC13DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRYH-S13

Detailed Description

The EBC13DRYH-S13 connector offers reliable and high-performance board-to-board connectivity, ideal for a wide range of electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards for safety and efficiency. The connector, with a pitch of 2.54mm, accommodates 26 positions across two rows, making it suitable for complex PCB layouts. Its unique Full Bellow contact type and Matte Tin termination provide secure and stable connections even in harsh environments. With an operating temperature range of -65 to 125°C, it is designed to withstand extreme conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient integration. Whether used in aerospace, medical, or industrial applications, the EBC13DRYH-S13 ensures seamless connectivity and performance.