EBC13DRYH

Heilind Number:SULEBC13DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DRYH

Detailed Description

Experience superior connectivity with our EBC13DRYH PCB connector, meticulously crafted for impeccable performance. With a female gender and two rows, this connector ensures seamless integration into your circuit board setup. Its clearance hole mount type and thru-hole termination method guarantee secure attachment. Constructed with durable PBT and phosphor bronze, it offers reliable conductivity even in demanding environments. The gold-plated contacts and full bellow design further enhance signal transmission efficiency. Featuring 26 positions and a voltage rating of 700 VAC, it accommodates high-density connections with ease. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for a wide range of applications. Trust in the EBC13DRYH for efficient and dependable board-to-board and card edge connections.