EBC13DRYI

Heilind Number:SULEBC13DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRYI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRYI

Detailed Description

Introducing the EBC13DRYI PCB connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this connector features PBT and phosphor bronze construction with gold contact plating, ensuring optimal signal transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for a wide range of applications. The threaded mount type and thru-hole termination method provide secure attachment to your PCB. Its straight orientation, 2.54mm pitch, and 26 positions make it ideal for board-to-board connections. Operating from -65 to 125°C, it's built to withstand extreme temperatures. With a connector height of 10.95mm and a connector width of 8.38mm, it offers a compact yet efficient solution for your design. Trust the EBC13DRYI for high-quality performance in your electronic systems.