EBC13DRYN

Heilind Number:SULEBC13DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DRYN

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, the SKU EBC13DRYN. Designed for high-performance applications, this connector features a female gender with two rows and a straight orientation. With a pitch of 2.54mm, it offers reliable connectivity for 26 positions with a maximum amperage of 3A and voltage rating of 700VAC. The contacts, made of gold-plated phosphor bronze, ensure excellent signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its through-hole termination method and matte tin plating make it easy to install on PCBs. With a connector height of 10.95mm and width of 8.38mm, it provides a compact yet robust solution for your connectivity needs. Trusted for quality and performance, the EBC13DRYN is a must-have component for your electronic projects.