EBC13DRYS

Heilind Number:SULEBC13DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DRYS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DRYS

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBC13DRYS, is designed for high-performance applications. With an amperage rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers secure connectivity. The contact material is Phosphor Bronze with gold plating for enhanced conductivity. Its straight orientation and side hole mount type make it easy to install on PCBs. With a total of 26 positions and a tail length of 11.18mm, it allows for versatile connection options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves valuable board space. Termination is through-hole with matte tin plating, ensuring durability. Ideal for board-to-board and card edge connections in demanding applications, the EBC13DRYS is a reliable choice for your connectivity needs.