This PBT & Phosphor Bronze female board-to-board connector, SKU EBC13DSXH, offers reliable performance in electronic applications requiring a current rating of 3 A and a voltage of 700 VAC. With a single row design and clearance hole mount type, installation is straightforward. The termination method is through-hole, ensuring secure connectivity. Its full bellow contact type, made of gold-plated phosphor bronze, guarantees optimal signal transmission. The connector, featuring 13 positions and a pitch of 2.54 mm, is suitable for various PCB connection needs. Operating within a wide temperature range of -65 to 125°C, it withstands harsh environments. The connector's compact dimensions, with a height of 10.95 mm and width of 8.38 mm, make it ideal for space-constrained applications. Additionally, its matte tin termination plating enhances durability. Designed for board-to-board and card edge connections, this high-quality connector is a dependable choice for demanding electronic systems.