EBC13DSXI

Heilind Number:SULEBC13DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:13
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:13
SKU:SULEBC13DSXI

Detailed Description

Featuring a robust design for reliable connectivity, the PBT & Phosphor Bronze PCB Connector ( EBC13DSXI) offers high-performance in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures efficient power transmission. Its threaded mount type and thru hole termination method guarantee secure attachment to the PCB. The 13-position connector with a pitch of 2.54mm is ideal for single-row board-to-board connections. Constructed with phosphor bronze contacts plated with gold, it ensures excellent signal integrity. The full bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm (H) x 8.38mm (W) make it space-efficient on the PCB. With matte tin termination plating, it offers durability and longevity. This connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a reliable solution for various electronic systems.