EBC13DSXS

Heilind Number:SULEBC13DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DSXS
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DSXS

Detailed Description

Introducing the EBC13DSXS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector, featuring PBT and phosphor bronze construction with gold plating, ensures reliable signal transmission with an amperage of 3A and a voltage rating of 700 VAC. With a single row layout and side hole mount type, installation is efficient and space-saving. The Full Bellow contact type guarantees secure connections, while the termination method of thru-hole soldering offers durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for diverse industrial applications. Its compact dimensions of 10.95mm in height and 8.38mm in width, along with a pitch of 2.54mm, facilitate integration into PCBs with ease. Trust in the EBC13DSXS for robust and efficient board-to-board connectivity in your electronic designs.