EBC13DTAD

Heilind Number:SULEBC13DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DTAD

Detailed Description

Introducing the EBC13DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The female connector with 26 positions and 2 rows offers versatile connectivity options. Gold-plated Phosphor Bronze contacts provide excellent conductivity and durability. Designed for easy installation, it features a clearance hole mount and through-hole termination method. The right-angle orientation and loop bellow contact type further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the EBC13DTAD for secure and high-speed board-to-board connections.