EBC13DTAH

Heilind Number:SULEBC13DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTAH

Detailed Description

Introducing the EBC13DTAH Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Crafted from durable PBT and Phosphor Bronze, this connector boasts a robust construction that ensures reliable operation. With a 3A amperage, 700VAC voltage rating, and an operating temperature range of -65 to 125°C, it guarantees stable performance even in demanding environments. Featuring two rows with 26 positions and a 2.54mm pitch, it offers versatile connectivity options. The female gender and right-angle orientation make it suitable for various PCB layouts. Thru-hole termination with gold-plated phosphor bronze contacts ensures excellent signal integrity. Its clearance hole mount type and 2.54mm tail length facilitate easy installation. With matte tin termination plating and a compact design (15.49mm connector height, 9.4mm connector width), this connector is ideal for space-constrained applications. Whether for commercial or industrial use, the EBC13DTAH is a reliable solution for your connectivity needs.