EBC13DTAI

Heilind Number:SULEBC13DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DTAI

Detailed Description

Introducing the EBC13DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 26 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The threaded mount type and through-hole termination method offer secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The right-angle orientation and loop bellow contact type provide flexibility in PCB layout. With a compact design measuring only 15.49 mm in height and 9.4 mm in width, it saves valuable board space. Trust the EBC13DTAI for high-reliability connections in aerospace, defense, and industrial applications.