| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DTAN |
EBC13DTAN
| Heilind Number: | SULEBC13DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DTAN |
| ECAD Model: |
Specifications
Detailed Description
SKU EBC13DTAN features a female connector with two rows, suitable for board-to-board PCB and card edge connections. Designed for high reliability applications, it offers a contact rating of 3A at 700VAC, ensuring efficient power transmission. The termination method is through-hole, with phosphor bronze contacts plated in gold for enhanced conductivity. With a pitch of 2.54mm and a right-angle orientation, it allows for space-saving and secure installations. Operating in a wide temperature range from -65 to 125°C, this connector is resilient in harsh environments. Its compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for compact electronic devices. Trust in the EBC13DTAN for robust and dependable connectivity in your designs.

