EBC13DTAS-S189

Heilind Number:SULEBC13DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTAS-S189

Detailed Description

The EBC13DTAS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 700VAC, this connector guarantees efficient power transmission. Its female gender, right-angle orientation, and side-hole mount type offer versatility in installation. The 26 gold-plated contact loops provide excellent signal conductivity. With a pitch of 2.54mm (.1in) and a tail length of 2.54mm (.1in), it allows for precise connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), makes it ideal for space-constrained applications. Its matte tin termination plating ensures long-term durability. Compliant with hi-rel standards, this EBC13DTASS189 connector is a dependable choice for critical electronic systems.