EBC13DTAS

Heilind Number:SULEBC13DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTAS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTAS

Detailed Description

Introducing the EBC13DTAS, a high-performance Board to Board PCB Connector designed for optimal connectivity in electronic applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a dual-row, right-angle orientation and side hole mount type, it offers versatility in installation. The 26-position female connector supports a pitch of 2.54mm (.1 in) and a maximum amperage of 3A, making it suitable for various power and data transmission tasks. Operating at a wide temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. Meeting stringent quality standards, including RoHS compliance, this connector is the perfect choice for demanding industrial and commercial applications. Elevate your connectivity solutions with the EBC13DTAS.