| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DTAT |
EBC13DTAT
| Heilind Number: | SULEBC13DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBC13DTAT, a high-performance Board to Board PCB Connector designed for seamless connectivity in electronic applications. Crafted with precision using Phosphor Bronze and Gold plating, this connector ensures reliable power transmission at an amperage of 3A and voltage of 700 VAC. With a compact form factor and right-angle orientation, it easily fits into tight spaces on PCBs. Featuring 26 positions in a dual-row layout, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment and easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for diverse industrial environments. Trust in the EBC13DTAT for robust and efficient board-level connections.

