EBC13DTBD

Heilind Number:SULEBC13DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTBD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTBD

Detailed Description

Introducing the EBC13DTBD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector, featuring two rows and a clearance hole mount type, ensures secure and efficient installation. Crafted with durable PBT and phosphor bronze materials, it offers reliable conductivity with a current rating of 3A and a voltage tolerance of up to 700 VAC. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the loop bellow contact type and right-angle orientation enhance versatility in application. With 26 positions and a 2.54mm pitch, this connector facilitates intricate circuit connections with precision. Its operating temperature range of -65 to 125 °C and matte tin termination plating ensure robust performance even in harsh environments. The compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained layouts. Whether for industrial machinery, telecommunications, or aerospace systems, the EBC13DTBD is the perfect solution for demanding connectivity requirements.