EBC13DTBH

Heilind Number:SULEBC13DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTBH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTBH

Detailed Description

Introducing the EBC13DTBH, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. Its female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Boasting a 2.54mm pitch, 26 positions, and loop bellow contact type, it facilitates efficient signal transmission. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125 °C and with a maximum voltage of 700 VAC, this connector is ideal for critical systems. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Whether used in aerospace, telecommunications, or industrial applications, the EBC13DTBH delivers exceptional performance. Upgrade your connectivity solutions with this essential component.