EBC13DTBI-S189

Heilind Number:SULEBC13DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTBI-S189

Detailed Description

Introducing the EBC13DTBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 26 contacts, with a pitch of 2.54mm, ensuring reliable connectivity. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees durability and efficient signal transmission. The contact type, Loop Bellow, and termination method, Thru Hole, further enhance its stability. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for a wide range of electronic devices. Its right-angle orientation and threaded mount type offer flexibility in installation. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The matte tin termination plating ensures secure soldering. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the EBC13DTBI-S189 guarantees high reliability and performance.