EBC13DTBI

Heilind Number:SULEBC13DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTBI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTBI

Detailed Description

The EBC13DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows and 26 positions, this connector ensures reliable connectivity in electronic systems. With a threaded mount type and right-angle orientation, it offers versatility in installation. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its loop bellow contact type and termination method through hole ensure secure and stable connections. The connector's matte tin termination plating further enhances its durability. With a connector height of 15.49 mm and a width of 9.4 mm, it is compact yet robust. Ideal for industrial and commercial applications, the EBC13DTBI is a reliable solution for your connectivity needs.