EBC13DTBN-S189

Heilind Number:SULEBC13DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTBN-S189

Detailed Description

Introducing the EBC13DTBN-S189, a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT and phosphor bronze construction, this connector ensures durability and excellent conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the requirements of various electronic applications. The contact material is gold-plated phosphor bronze, offering superior corrosion resistance. With two rows and 26 positions, it provides ample connectivity options. The termination method is thru-hole, guaranteeing secure attachment to the PCB. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for use in extreme conditions. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Trust the EBC13DTBN-S189 for seamless board-to-board connectivity in your electronic designs.