EBC13DTBN

Heilind Number:SULEBC13DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTBN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTBN

Detailed Description

The EBC13DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets the needs of power-intensive systems. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, while the loop bellow contact type provides secure mating. With a right-angle orientation and two rows of 26 positions, it allows for efficient PCB-to-PCB connections. The termination method is through-hole, and the termination plating is matte tin, ensuring easy and reliable soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while providing robust performance. Whether for industrial machinery, telecommunications, or aerospace applications, the EBC13DTBN is the ideal choice for high-reliability board-to-board connections.