EBC13DTBS

Heilind Number:SULEBC13DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTBS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTBS

Detailed Description

Introducing the EBC13DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows of 26 female contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. The contact type, Loop Bellow, ensures reliable signal transmission even in high-vibration environments. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of power and signal applications. Its right-angle orientation and side-hole mount type make it easy to integrate into circuit boards. With a wide operating temperature range of -65 to 125°C, it guarantees performance in harsh conditions. The termination method, through-hole, and matte tin plating further enhance its durability and connectivity. Perfect for use in aerospace, defense, and industrial systems, the EBC13DTBS sets a new standard for reliability and performance in PCB connectors.