| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DTBT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DTBT-S189 |
EBC13DTBT-S189
| Heilind Number: | SULEBC13DTBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DTBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DTBT-S189, a high-performance female board-to-board PCB connector designed for precision applications. Featuring 26 gold-plated contact loops, made of durable phosphor bronze, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a threaded mount type and right-angle orientation, it offers secure and space-efficient connectivity. The termination method is through-hole, guaranteeing robust solder connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact form factor, with dimensions of 9.4mm in width and 15.49mm in height, makes it suitable for various electronic devices. Certified for quality and performance, this component is a vital addition to any PCB assembly project.

