EBC13DTBT

Heilind Number:SULEBC13DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTBT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTBT

Detailed Description

Featuring a robust construction, the EBC13DTBT is a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various board-to-board connections. Its 26 positions with a pitch of 2.54 mm offer ample connectivity options. The contact materials of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. The termination method through-hole with matte tin plating ensures secure attachment to PCBs. Overall, the EBC13DTBT is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.