EBC13DTKD-S288

Heilind Number:SULEBC13DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTKD-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC13DTKD-S288. Engineered for high-performance applications, this female connector features two rows with a total of 26 positions. With a clearance hole mount type and card extender termination method, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. Operating at 700 VAC and 3A, it meets stringent performance requirements. The loop bellow contact type and straddle orientation further enhance its reliability. With a pitch of 2.54mm and a tail length of 4.45mm, it offers precise connectivity. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Its termination plating of matte tin adds to its durability. Perfect for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.