| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DTKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DTKD |
EBC13DTKD
| Heilind Number: | SULEBC13DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DTKD, a high-performance female PCB connector designed for seamless board-to-board connectivity. Crafted with precision using a combination of PBT and Phosphor Bronze, this connector guarantees durability and reliability in any application. With a current rating of 3 A and a voltage capacity of 700 VAC, it ensures efficient power transmission. Featuring two rows of 26 gold-plated contacts with a pitch of 2.54 mm, it offers superb signal integrity. The straight orientation and clearance hole mount type make installation a breeze. With a wide operating temperature range of -65 to 125°C and matte Tin termination plating, it is suitable for use in diverse environments. Whether in industrial machinery or consumer electronics, the EBC13DTKD is the ideal choice for high-speed data transmission and power delivery.

