| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DTKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DTKH-S288 |
EBC13DTKH-S288
| Heilind Number: | SULEBC13DTKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DTKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC13DTKH-S288. This high-performance connector features a compact design with two rows, ideal for tight spaces. With a contact rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. The loop bellow contact type and gold plating guarantee optimal conductivity, while the matte tin termination plating offers durability. Operating within a wide temperature range of -65 to 125°C, it's suitable for diverse environments. The straddle orientation and card extender termination method make installation easy. Measuring just 15.49mm in height and 9.4mm in width, it's perfect for compact devices. Trust in its quality construction and performance for seamless PCB connections.

