EBC13DTKI-S288

Heilind Number:SULEBC13DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTKI-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, EBC13DTKI-S288, is a high-performance component designed for seamless connectivity in electronic devices. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring a gendered female interface with two rows, it offers versatility in circuit connections. The threaded mount type and card extender termination method guarantee secure and stable attachment. Constructed with durable phosphor bronze contacts plated in gold, it ensures excellent conductivity and corrosion resistance. With 26 positions and a pitch of 2.54 mm, it allows for precise and efficient signal routing. The loop bellow contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. With a compact size of .61 in height and 9.4 mm width, it is ideal for space-constrained applications. The termination plating of matte tin adds to its durability. This connector is classified under the hi-rel category, meeting stringent quality standards. Upgrade your electronic assemblies with the EBC13DTKIS288 for seamless and reliable connectivity.