EBC13DTKN

Heilind Number:SULEBC13DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DTKN

Detailed Description

Introducing SKU EBC13DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features 26 positions with a pitch of 2.54mm (.1 in), ensuring seamless connectivity. With a current rating of 3A and voltage handling capability of 700VAC, it guarantees reliable power transmission. The female gender, straight orientation, and loop bellow contact type make it versatile for various setups. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, this connector offers durability and optimal signal transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its termination method through-hole with matte tin plating ensures secure attachment to PCBs. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, it saves space while delivering high performance. Ideal for industrial, aerospace, and telecommunications applications, the EBC13DTKN connector is a reliable solution for your connectivity needs.