EBC13DTKS-S288

Heilind Number:SULEBC13DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DTKS-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, EBC13DTKS-S288, is a high-performance female connector designed for demanding electronic applications. Featuring two rows and 26 positions with a 2.54mm pitch, it ensures reliable connectivity on PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its side hole mount type and card extender termination method offer flexibility in installation. Operating within a wide temperature range of -65 to 125 °C, it is ideal for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. Matte Tin termination plating ensures long-term reliability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether used in aerospace, defense, or industrial applications, the EBC13DTKSS288 guarantees secure and efficient board-to-board connections.