EBC13DTKS

Heilind Number:SULEBC13DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTKS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTKS

Detailed Description

Introducing the EBC13DTKS Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. With a pitch of 2.54mm, this connector features two rows and 26 positions, making it ideal for complex circuitry. The female gender and straight orientation ensure secure and efficient assembly. Constructed with PBT and Phosphor Bronze, and boasting gold plating, it guarantees durability and excellent conductivity. Its loop bellow contact type and side hole mount offer versatility in application. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, it is suitable for a wide range of environments. The matte tin termination plating enhances reliability. Compact yet sturdy, with dimensions of 9.4mm width and 15.49mm height, it is perfect for space-constrained installations. Trust in the EBC13DTKS for reliable, high-quality board-to-board connections in your electronic projects.