EBC13DTMD

Heilind Number:SULEBC13DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTMD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTMD

Detailed Description

Introducing the EBC13DTMD Board To Board PCB Connector, perfect for high-performance applications. Featuring PBT & Phosphor Bronze construction with Gold contact plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage of 700VAC. With 26 positions in a 2-row configuration, it offers ample connectivity options. The Thru Hole mount type and .25" tail length facilitate easy installation on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation and loop bellow contact type further enhance versatility. Measuring .61" in height and 9.4mm in width, it's compact yet robust. Trust in the EBC13DTMD for efficient and durable board-to-board connections in your designs.