EBC13DTMH-S189

Heilind Number:SULEBC13DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTMH-S189

Detailed Description

Ideal for high-reliability applications, the EBC13DTMH-S189 connector offers secure and efficient board-to-board or card edge connectivity. Featuring a female gender and two rows with a total of 26 positions, this connector is designed for optimal performance. Its clearance hole mount type and through-hole termination method ensure easy and reliable installation. Constructed with durable PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, it can handle an amperage of 3A and a voltage of 700 VAC. The loop bellow contact type and right-angle orientation make it versatile for various PCB configurations. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees reliability even in harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is suitable for space-constrained applications. Trust in the EBC13DTMH-S189 for dependable and high-performance connectivity solutions.