| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DTMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DTMH |
EBC13DTMH
| Heilind Number: | SULEBC13DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DTMH, a high-quality board-to-board PCB connector designed for reliable power and signal transmission. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze with gold plating, ensuring optimal conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it meets stringent performance standards. The connector's right-angle orientation and clearance hole mount type offer versatile installation options, while its loop bellow contact type guarantees secure connections. Boasting 26 positions and a 2.54mm pitch, it facilitates seamless PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in the EBC13DTMH for efficient and dependable board-to-board connectivity.

