EBC13DTMI-S189

Heilind Number:SULEBC13DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DTMI-S189

Detailed Description

The EBC13DTMI-S189 board-to-board PCB connector is a high-performance component designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a female gender and right-angle orientation, it offers flexibility in mounting. The 26 positions and two rows provide ample connectivity options, while the loop bellow contact type with gold plating guarantees excellent signal integrity. Constructed with PBT and phosphor bronze materials, it offers durability in harsh environments. With a termination method of thru hole and termination plating of matte tin, it ensures secure and stable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse industrial applications. The compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Whether used in telecommunications, aerospace, or other hi-rel industries, the EBC13DTMI-S189 connector delivers uncompromising performance.