| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DTMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DTMI |
EBC13DTMI
| Heilind Number: | SULEBC13DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DTMI, a high-quality Board To Board PCB Connector designed for reliable and efficient electronic connections. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures longevity and optimal performance. With a compact design featuring 26 positions in two rows, it is perfect for space-saving applications. The threaded mount type and right-angle orientation offer versatility in installation. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various environments. Whether for industrial or commercial use, the EBC13DTMI is the ideal choice for seamless board-to-board connections.

