EBC13DTMN-S189

Heilind Number:SULEBC13DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTMN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DTMN-S189

Detailed Description

The EBC13DTMN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A and a voltage withstand of 700 VAC, it provides secure power transmission. The 26-position, 2-row design offers ample connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal integrity. Operating temperature range of -65 to 125 °C makes it suitable for extreme conditions. The right-angle orientation and no mounting requirement allow for flexible installation. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for industrial and electronic applications, this connector, identified by the acronym EBC13DTMNS189, ensures high reliability and performance.