EBC13DTMN

Heilind Number:SULEBC13DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DTMN

Detailed Description

Introducing the EBC13DTMN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring two rows with 26 female contacts, this connector ensures secure connectivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The termination method is through-hole, guaranteeing robust solder connections. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it offers excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and .25-inch tail length facilitate easy installation. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. With matte tin termination plating, it ensures long-term performance. Ideal for use in aerospace, defense, and industrial applications, the EBC13DTMN is a dependable connectivity solution.