| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DTMS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DTMS-S189 |
EBC13DTMS-S189
| Heilind Number: | SULEBC13DTMS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DTMS-S189 |
| ECAD Model: |
Specifications
Detailed Description
This high-quality PCB connector, SKU EBC13DTMS-S189, features PBT and phosphor bronze construction for durability and reliable performance. With a current rating of 3A and voltage capacity of 700VAC, it ensures efficient power transmission. The female connector has two rows with side hole mount and through-hole termination, offering easy installation. Its loop bellow contact type and gold plating guarantee optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it suits various environments. Measuring .61 inches in height and 9.4mm in width, it accommodates 26 positions with a 2.54mm pitch. The matte tin termination plating enhances longevity. Ideal for board-to-board and card edge connections, this connector is a reliable choice for your electronic applications.

