EBC13DTMS

Heilind Number:SULEBC13DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DTMS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DTMS

Detailed Description

Introducing the EBC13DTMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a right-angle orientation, perfect for space-constrained setups. With a pitch of 2.54mm and 26 positions, it offers reliable connectivity in power and signal transmission. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent performance requirements. The termination method is through-hole with side-hole mounting, facilitating easy installation. With a temperature range of -65 to 125°C and matte tin plating, it's suitable for harsh environments. The loop bellow contact type provides durability and stability, making it ideal for industrial and commercial electronics. With a connector height of 15.49mm and width of 9.4mm, it's compact yet robust. Trust the EBC13DTMS for secure and efficient board-to-board connections in your designs.