| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DCAD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DCAD-S189 |
EBC15DCAD-S189
| Heilind Number: | SULEBC15DCAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DCAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC15DCAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a right-angle orientation, it is ideal for space-constrained setups. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable and durable connections. It has a pitch of 2.54mm and can accommodate up to 30 positions with a current rating of 3A and voltage rating of 700VAC. The termination method is through-hole, offering secure mounting on clearance holes. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With matte tin termination plating, it guarantees excellent conductivity. The EBC15DCAD-S189 is perfect for use in aerospace, defense, and industrial applications where reliability is paramount.

